5SGT30J6004
ABB Semiconductors
Description: Gate Turn-Off SCR, 1030000mA I(T), 6000V V(DRM)

Overview of 5SGT30J6004 by ABB Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 5SGT30J6004 by ABB Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5SGT30J6004 by ABB Semiconductors

5SGT30J6004
ABB Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABB SWITZERLAND LTD SEMICONDUCTORS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
DC Gate Trigger Current-Max
1000 mA
DC Gate Trigger Voltage-Max
1.2 V
JESD-30 Code
O-CEDB-X2
Non-Repetitive Pk On-state Cur
24000 A
Number of Terminals
2
On-state Current-Max
1030000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
Repetitive Peak Off-state Voltage
6000 V
Surface Mount
YES
Terminal Form
UNSPECIFIED
Terminal Position
END
Trigger Device Type
GATE TURN-OFF SCR
Want to compare parts?
  1. 5SGT30J6004
    ABB Semiconductors
    Gate Turn-Off SCR, 1030000mA I(T), 6000V V(DRM)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5SGT30J6004 by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5SGT30J6004 by ABB Semiconductors

Select Manufacturer
Which Manufacturer of 5SGT30J6004 would you like to use for your alert(s)?
  • Please alert me when 5SGT30J6004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5SGT30J6004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5SGT30J6004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5SGT30J6004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5SGT30J6004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5SGT30J6004 by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: