Part Details for 5SGA 30J2501 by ABB Low Voltage Products and Systems
Overview of 5SGA 30J2501 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SGA 30J2501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5SGA30J2501
|
TME | Thyristor: hockey-puck, 2.5kV, Ifmax: 2.04kA, 1.3kA, Igt: 4A Min Qty: 1 | 0 |
|
$3,232.0400 / $3,822.7200 | RFQ |