Part Details for 5SFP 4-R by Bel Fuse
Overview of 5SFP 4-R by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SFP 4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5775
|
Newark | Bulk |Bel Fuse 5SFP 4-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 / $0.3500 | Buy Now |
DISTI #
5SFP4-R-ND
|
DigiKey | FUSE GLASS 4A 250VAC 5X20MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
30 In Stock |
|
$0.1568 / $0.3400 | Buy Now |
DISTI #
5SFP 4-R
|
Avnet Americas | Fuse Miniature 4A 250V Fast 2-Pin Axial Through Hole T/R - Bulk (Alt: 5SFP 4-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2645 / $0.3610 | Buy Now |