Part Details for 5SF 1-R by Bel Fuse
Overview of 5SF 1-R by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SF 1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC2963
|
Newark | Cartridge Fuse, Fast Acting, 1A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:5Sf Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Bel Fuse 5SF 1-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$0.3630 / $0.6030 | Buy Now |
DISTI #
507-1225-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3655 In Stock |
|
$0.2438 / $0.6300 | Buy Now |
DISTI #
5SF 1-R
|
Avnet Americas | Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder T/R - Bulk (Alt: 5SF 1-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2146 / $0.2878 | Buy Now |
DISTI #
49AC2963
|
Avnet Americas | Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder T/R - Bulk (Alt: 49AC2963) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 108 Partner Stock |
|
$0.3910 / $0.6340 | Buy Now |
DISTI #
5SF-1-R
|
TME | Fuse: fuse, quick blow, 1A, 250VAC, cylindrical,glass, 5x20mm, 5SF Min Qty: 10 | 900 |
|
$0.3240 / $0.5400 | Buy Now |
DISTI #
0651R1000-11
|
Avnet Abacus | (Alt: 0651R1000-11) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |