Part Details for 5SDF07F4501 by ABB Semiconductors
Overview of 5SDF07F4501 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 5SDF07F4501
5SDF07F4501 CAD Models
5SDF07F4501 Part Data Attributes
|
5SDF07F4501
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5SDF07F4501
ABB Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 650A, 4500V V(RRM), Silicon, F, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Package Description | F, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 44000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 650 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4500 V | |
Reverse Recovery Time-Max | 8 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |