Part Details for 5SDD 71X0400 by ABB Low Voltage Products and Systems
Overview of 5SDD 71X0400 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SDD 71X0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5SDD71X0400
|
TME | Diode: hockey-puck rectifying, 400V, 7.11kA, Ø60/44mm, Ifsm: 55kA Min Qty: 1 | 0 |
|
$227.3700 / $271.9500 | RFQ |