Part Details for 5SDA05P3817 by ABB Semiconductors
Overview of 5SDA05P3817 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5SDA05P3817
5SDA05P3817 CAD Models
5SDA05P3817 Part Data Attributes
|
5SDA05P3817
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5SDA05P3817
ABB Semiconductors
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 520A, 3800V V(RRM), Silicon, P1, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Package Description | P1, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.4 V | |
JESD-30 Code | O-MUPM-N1 | |
Non-rep Pk Forward Current-Max | 7600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 520 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3800 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |