Part Details for 5SB80 by International Rectifier
Overview of 5SB80 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 5SB80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 320 |
|
$150.0300 / $175.0350 | Buy Now |
Part Details for 5SB80
5SB80 CAD Models
5SB80 Part Data Attributes
|
5SB80
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
5SB80
International Rectifier
Bridge Rectifier Diode, 5A, 800V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 4 | |
Operating Temperature-Max | 140 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |