Part Details for 5SA211 by Siemens
Overview of 5SA211 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SA211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70384537
|
RS | 2A DII Diazed Fuse, E16 Thread Size, gG, 500 V ac | Siemens 5SA211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$8.5100 / $9.4100 | Buy Now |
|
Onlinecomponents.com | Fuse Diazed 2A 500V Holder Cartridge 13.2 X 49mm RoHS: Compliant |
8 In Stock |
|
$6.5600 / $8.7300 | Buy Now |
DISTI #
51687031
|
Verical | Fuse Diazed 2A 500V Holder Cartridge 13.2 X 49mm Min Qty: 8 Package Multiple: 8 Date Code: 2004 | Americas - 8 |
|
$8.8660 / $10.3220 | Buy Now |
DISTI #
5SA211
|
TME | Fuse: fuse, gG,time-lag, 2A, 500VAC, 500VDC, industrial, DII Min Qty: 10 | 0 |
|
$4.1100 / $5.0600 | RFQ |
|
Master Electronics | Fuse Diazed 2A 500V Holder Cartridge 13.2 X 49mm RoHS: Compliant |
8 In Stock |
|
$6.5600 / $8.7300 | Buy Now |