Part Details for 5S251S0F1000 by APEM Inc
Overview of 5S251S0F1000 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5S251S0F1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-1411-ND
|
DigiKey | SWITCH JOYSTICK ANALOG 10V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$227.6080 / $231.0100 | Buy Now |
DISTI #
642-5S251S0F1000
|
Mouser Electronics | Joysticks Potentiometer Joystick RoHS: Compliant | 5 |
|
$193.2400 / $214.1400 | Buy Now |
|
Onlinecomponents.com | Joystick - 2 Axis - Analog (Resistive) Output - 4-Way Directional - 10V - 5 kOhms - Pin Header - Panel Mount. |
10 In Stock |
|
$159.2600 / $198.2500 | Buy Now |
|
Master Electronics | Joystick - 2 Axis - Analog (Resistive) Output - 4-Way Directional - 10V - 5 kOhms - Pin Header - Panel Mount. |
10 In Stock |
|
$159.2600 / $198.2500 | Buy Now |
Part Details for 5S251S0F1000
5S251S0F1000 CAD Models
5S251S0F1000 Part Data Attributes:
|
5S251S0F1000
APEM Inc
Buy Now
|
Compare Parts:
5S251S0F1000
APEM Inc
|
Samacsys Manufacturer | Apem |