Part Details for 5PIN by ASSMANN WSW components GmbH
Results Overview of 5PIN by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5PIN Information
5PIN by ASSMANN WSW components GmbH is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2304 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 3750 Vrms, 5pin SO6 | |
TLP2355 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5 Mbps, 3750 Vrms, 5pin SO6 | |
TLP2361 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 15 Mbps, 3750 Vrms, 5pin SO6 |