-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 V 1:6 TCXO / LVCMOS High-Performance Clock Buffer, VFQFPN624/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0409
|
Newark | Clock Buffer, 200Mhz, -40 To 105Deg C Rohs Compliant: Yes |Renesas 5PB1206NDGK Min Qty: 624 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9600 | Buy Now |
DISTI #
800-3933-ND
|
DigiKey | IC CLOCK BUFFER 20-VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
913 In Stock |
|
$1.5384 / $3.1900 | Buy Now |
DISTI #
5PB1206NDGK
|
Avnet Americas | MULTIMKT-TIMING - Trays (Alt: 5PB1206NDGK) RoHS: Not Compliant Min Qty: 624 Package Multiple: 624 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$1.5113 / $1.7255 | Buy Now |
DISTI #
972-5PB1206NDGK
|
Mouser Electronics | Clock Buffer 5PB1206 Mixed Signal RoHS: Compliant | 432 |
|
$1.5600 / $3.1800 | Buy Now |
|
Future Electronics | 5PB1206 Series 1.89 V 200 MHz Surface Mount Clock Buffer - VFQFPN-20 RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 624 Container: Tray | 0Tray |
|
$1.5300 / $1.6100 | Buy Now |
|
Renesas Electronics America | IC CLOCK BUFFER 20-VFQFPN Min Qty: 1 Container: Tray | 913 |
|
$1.5384 / $3.1900 | Buy Now |
DISTI #
5PB1206NDGK
|
Avnet Silica | MULTIMKT-TIMING (Alt: 5PB1206NDGK) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5PB1206NDGK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5PB1206NDGK
Renesas Electronics Corporation
1.8 V 1:6 TCXO / LVCMOS High-Performance Clock Buffer, VFQFPN624/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 20 | |
Manufacturer Package Code | NDG20P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 5PB12 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 11.39 mA | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm |