5PB1106PGGI
Description: TSSOP-14, Tube

Overview of 5PB1106PGGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5PB1106PGGI8 Renesas Electronics Corporation 1.8 V to 3.3 V 1:6 LVCMOS High Performance Clock Buffer
5PB1106PGGI Renesas Electronics Corporation 1.8 V to 3.3 V 1:6 LVCMOS High Performance Clock Buffer

Price & Stock for 5PB1106PGGI by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Chip-Germany GmbH   RoHS: Not Compliant 4
RFQ

CAD Models for 5PB1106PGGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5PB1106PGGI by Integrated Device Technology Inc

5PB1106PGGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
14
Manufacturer Package Code
PGG14T1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
IT ALSO OPERATES WITH 2.5V,3.3V
Family
5PB11
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
14
Number of True Outputs
6
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
2.9 ns
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
1.71 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 5PB1106PGGI
    Integrated Device Technology Inc
    TSSOP-14, Tube
    VS

Related Parts for 5PB1106PGGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5PB1106PGGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5PB1106PGGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5PB1106PGGI would you like to use for your alert(s)?
  • Please alert me when 5PB1106PGGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5PB1106PGGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5PB1106PGGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5PB1106PGGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5PB1106PGGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5PB1106PGGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: