-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer, COL0/Cut Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3550
|
Newark | Clock Buffer, 200Mhz, -40 To 105Deg C Rohs Compliant: Yes |Renesas 5PB1104CMGK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2200 / $2.7700 | Buy Now |
DISTI #
800-4038-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Strip |
1530 In Stock |
|
$1.1505 / $2.6100 | Buy Now |
DISTI #
5PB1104CMGK
|
Avnet Americas | High-Performance Clock Buffer LVCMOS 1.8V to 3.3V 4-Output 8-Pin DFN Cut Tape Cut Tape - Product that comes on tape, but is not reeled (Alt: 5PB1104CMGK) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.0922 / $1.2470 | Buy Now |
DISTI #
972-5PB1104CMGK
|
Mouser Electronics | Clock Buffer 5PB1104 MIXED SIGNAL RoHS: Compliant | 582 |
|
$1.1500 / $2.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.0500 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:4 200MHZ 8VFQFN Min Qty: 1 Container: Strip | 1530 |
|
$1.1505 / $2.6100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 745 |
|
$2.9508 / $3.1359 | Buy Now |
DISTI #
5PB1104CMGK
|
Avnet Silica | High-Performance Clock Buffer LVCMOS 1.8V to 3.3V 4-Output 8-Pin DFN Cut Tape Cut Tape (Alt: 5PB1104CMGK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Silica - 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5PB1104CMGK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5PB1104CMGK
Renesas Electronics Corporation
1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer, COL0/Cut Tape
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | COL | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | CMG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-10-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY | |
Family | 5PB11 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.9 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |