5P49V5943B000NDGI
Description: VersaClock® 5 Low Power Programmable Clock Generator, VFQFPN624/Tray

Overview of 5P49V5943B000NDGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5P49V5943B000NDGI8 Renesas Electronics Corporation VersaClock® 5 Low Power Programmable Clock Generator
5P49V5943B000NDGI Renesas Electronics Corporation VersaClock® 5 Low Power Programmable Clock Generator

Price & Stock for 5P49V5943B000NDGI by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-3410-ND
DigiKey IC CLOCK GENERATOR 20VFQFPN Min Qty: 100 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 100 $5.6631
$5.6631 Buy Now
DISTI # 5P49V5943B000NDGI
Avnet Americas VersaClock 5 Low Power Programmable Clock Generator - Trays (Alt: 5P49V5943B000NDGI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $3.5000
$3.5000 Buy Now
DISTI # 972-5P49V5943B000NDG
Mouser Electronics Clock Generators & Support Products 1 PLL w/ Ref Clock 2 Config O/P Pairs RoHS: Compliant 48
  • 1 $7.5700
  • 10 $6.8400
  • 50 $5.3000
  • 100 $5.1300
  • 200 $5.1200
  • 500 $5.0900
  • 1,000 $5.0800
$5.0800 / $7.5700 Buy Now
Future Electronics VERSACLOCK 5 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 624 Lead time: 12 Weeks Container: Tray 0
Tray
  • 100 $5.3000
  • 200 $5.2000
  • 300 $5.1500
  • 400 $5.1100
  • 500 $4.9900
$4.9900 / $5.3000 Buy Now
DISTI # 5P49V5943B000NDGI
Avnet Silica VersaClock 5 Low Power Programmable Clock Generator (Alt: 5P49V5943B000NDGI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 5P49V5943B000NDGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5P49V5943B000NDGI by Renesas Electronics Corporation

5P49V5943B000NDGI
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
VFQFPN
Package Description
VFQFPN-20
Pin Count
20
Manufacturer Package Code
NDG20P2
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542390001
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Additional Feature
IT ALSO OPERATES IN 2.5V AND 3.3V NOMINAL SUPPLY
JESD-30 Code
S-XQCC-N20
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
350 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC20,.12SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
350 MHz
Seated Height-Max
1 mm
Supply Current-Max
34 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. 5P49V5943B000NDGI
    Renesas Electronics Corporation
    VersaClock® 5 Low Power Programmable Clock Generator, VFQFPN624/Tray
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5P49V5943B000NDGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5P49V5943B000NDGI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 5P49V5943B000NDGI would you like to use for your alert(s)?
  • Please alert me when 5P49V5943B000NDGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5P49V5943B000NDGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5P49V5943B000NDGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5P49V5943B000NDGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5P49V5943B000NDGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5P49V5943B000NDGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: