Part Details for 5P49V5935B561LTGI by Renesas Electronics Corporation
Overview of 5P49V5935B561LTGI by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5P49V5935B561LTGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5P49V5935B561LTGI
|
Avnet Silica | Clock Generator Programmable 1 to 350MHz 1.8V/2.5V/3.3V Core Voltage 0.5mm Pitch 24-Pin LGA SMD Tray (Alt: 5P49V5935B561LTGI) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |