Part Details for 5P49EE605NLGI by Integrated Device Technology Inc
Overview of 5P49EE605NLGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5P49EE605NLGI
5P49EE605NLGI CAD Models
5P49EE605NLGI Part Data Attributes:
|
5P49EE605NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5P49EE605NLGI
Integrated Device Technology Inc
Video Clock Generator, 130MHz, CMOS, 4 X 4 MM, ROHS COMPLIANT, VFQFPN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | VFQFPN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 130 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for 5P49EE605NLGI
This table gives cross-reference parts and alternative options found for 5P49EE605NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P49EE605NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P49EE805NDGI8 | Video Clock Generator, 100MHz, CMOS, 4 X 4 MM, ROHS COMPLIANT, VFQFPN-28 | Integrated Device Technology Inc | 5P49EE605NLGI vs 5P49EE805NDGI8 |
5P49EE605NLGI8 | Video Clock Generator, 130MHz, CMOS, 4 X 4 MM, ROHS COMPLIANT, VFQFPN-24 | Integrated Device Technology Inc | 5P49EE605NLGI vs 5P49EE605NLGI8 |
5P49EE805NDGI8 | Video Clock Generator, 100MHz, CMOS | Renesas Electronics Corporation | 5P49EE605NLGI vs 5P49EE805NDGI8 |
5P49EE505NDGI | Video Clock Generator, 120MHz, 3 X 3 MM, ROHS COMPLIANT, VFQFPN-20 | Integrated Device Technology Inc | 5P49EE605NLGI vs 5P49EE505NDGI |