Part Details for 5P35021B-000NDGI8 by Renesas Electronics Corporation
Overview of 5P35021B-000NDGI8 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 5P35021B-000NDGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-5P35021B-000NDGI8TR-ND
|
DigiKey | IC CLOCK GENERATOR 20QFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2736 / $1.3226 | Buy Now |
DISTI #
5P35021B-000NDGI8
|
Avnet Americas | Programmable Clock Generator 125MHz 3-OUT 20-Pin VFQFPN EP T/R - Tape and Reel (Alt: 5P35021B-000NDGI8) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.2319 / $1.4065 | Buy Now |
DISTI #
972-5P35021B00NDGI8
|
Mouser Electronics | Clock Generators & Support Products 5P35021B-000 OTP PROGRAMMABLE CLOCK RoHS: Compliant | 0 |
|
$1.2600 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
5P35021B-000NDGI8
|
Avnet Silica | Programmable Clock Generator 125MHz 3-OUT 20-Pin VFQFPN EP T/R (Alt: 5P35021B-000NDGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 5P35021B-000NDGI8
5P35021B-000NDGI8 CAD Models
5P35021B-000NDGI8 Part Data Attributes:
|
5P35021B-000NDGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5P35021B-000NDGI8
Renesas Electronics Corporation
Programmable VersaClock® Clock Generator, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 20 | |
Manufacturer Package Code | NDG20P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | 5MILLIAMP NOMINAL SUPPLY CURRENT IS AVAILABLE | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 500 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 125 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIE |
Alternate Parts for 5P35021B-000NDGI8
This table gives cross-reference parts and alternative options found for 5P35021B-000NDGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P35021B-000NDGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P35023B-000NLGI | Programmable VersaClock® Clock Generator, VFQFPN490/Tray | Renesas Electronics Corporation | 5P35021B-000NDGI8 vs 5P35023B-000NLGI |
5P35023B-000NLGI8 | Programmable VersaClock® Clock Generator, VFQFPN0/Reel | Renesas Electronics Corporation | 5P35021B-000NDGI8 vs 5P35023B-000NLGI8 |
5P50912DVGI | Spread Spectrum Clock Synthesizer, TSSOP96/Tube | Renesas Electronics Corporation | 5P35021B-000NDGI8 vs 5P50912DVGI |
5P50912DVGI8 | Spread Spectrum Clock Synthesizer, TSSOP0/Reel | Renesas Electronics Corporation | 5P35021B-000NDGI8 vs 5P50912DVGI8 |