-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable VersaClock® Clock Generator, VFQFPN624/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7966
|
Newark | Prog Clock Gen, Vfqfpn-20, 85Deg C Rohs Compliant: Yes |Renesas 5P35021B-000NDGI Min Qty: 624 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2600 / $1.8000 | Buy Now |
DISTI #
800-5P35021B-000NDGI-ND
|
DigiKey | IC CLOCK GENERATOR 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
499 In Stock |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
5P35021B-000NDGI
|
Avnet Americas | VersaClock Programmable Clock Generator 1MHz to 125MHz 20-Pin VFQFPN Tray - Trays (Alt: 5P35021B-000NDGI) RoHS: Not Compliant Min Qty: 624 Package Multiple: 624 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$1.2319 / $1.4065 | Buy Now |
DISTI #
972-5P35021B-000NDGI
|
Mouser Electronics | Clock Generators & Support Products 5P35021B-000 OTP PROGRAMMABLE CLOCK RoHS: Compliant | 0 |
|
$1.2700 / $2.8900 | Order Now |
|
Future Electronics | Clock Generators Support Products 5P35021B-000 OTP PROGRAMMABLE CLOCK RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 624 Container: Bulk | 0Bulk |
|
$1.3600 / $1.4000 | Buy Now |
|
Renesas Electronics America | IC CLOCK GENERATOR 20QFN Min Qty: 1 Container: Tray | 529 |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
5P35021B-000NDGI
|
Avnet Silica | (Alt: 5P35021B-000NDGI) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5P35021B-000NDGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5P35021B-000NDGI
Renesas Electronics Corporation
Programmable VersaClock® Clock Generator, VFQFPN624/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 20 | |
Manufacturer Package Code | NDG20P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | 5MILLIAMP NOMINAL SUPPLY CURRENT IS AVAILABLE | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 500 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 125 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIE |
This table gives cross-reference parts and alternative options found for 5P35021B-000NDGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P35021B-000NDGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P35023B-000NLGI | Programmable VersaClock® Clock Generator, VFQFPN490/Tray | Renesas Electronics Corporation | 5P35021B-000NDGI vs 5P35023B-000NLGI |
5P35023B-000NLGI8 | Programmable VersaClock® Clock Generator, VFQFPN0/Reel | Renesas Electronics Corporation | 5P35021B-000NDGI vs 5P35023B-000NLGI8 |
5P50912DVGI | Spread Spectrum Clock Synthesizer, TSSOP96/Tube | Renesas Electronics Corporation | 5P35021B-000NDGI vs 5P50912DVGI |
5P50912DVGI8 | Spread Spectrum Clock Synthesizer, TSSOP0/Reel | Renesas Electronics Corporation | 5P35021B-000NDGI vs 5P50912DVGI8 |