-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Fanout Buffer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2949-ND
|
DigiKey | IC CLOCK GENERATOR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
850 In Stock |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
5P1105A000NLGI
|
Avnet Americas | Programmable Fanout Buffer 4-OUT 24-Pin VFQFPN EP Tray - Trays (Alt: 5P1105A000NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$2.3876 / $2.7260 | Buy Now |
DISTI #
972-5P1105A000NLGI
|
Mouser Electronics | Clock Buffer 2 to 4 Output OTP 1.8 to 3.3V Prog Out RoHS: Compliant | 868 |
|
$2.5000 / $5.0300 | Buy Now |
|
Future Electronics | Programmable Fanout Buffer RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tube | 0Tube |
|
$2.4800 / $2.5700 | Buy Now |
|
Renesas Electronics America | IC CLOCK GENERATOR Min Qty: 1 Container: Tray | 850 |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
5P1105A000NLGI
|
Avnet Americas | Programmable Fanout Buffer 4-OUT 24-Pin VFQFPN EP Tray - Trays (Alt: 5P1105A000NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$2.3876 / $2.7260 | Buy Now |
DISTI #
5P1105A000NLGI
|
Avnet Silica | Programmable Fanout Buffer 4-OUT 24-Pin VFQFPN EP Tray (Alt: 5P1105A000NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5P1105A000NLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5P1105A000NLGI
Renesas Electronics Corporation
Programmable Fanout Buffer, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 5P | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.015 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Same Edge Skew-Max (tskwd) | 0.035 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 350 MHz |