Part Details for 5NLE100E by Littelfuse Inc
Overview of 5NLE100E by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 5NLE100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5NLE100E-ND
|
DigiKey | FUSE CARTRIDGE 100A 5.5KVAC Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-5NLE100E
|
Mouser Electronics | Specialty Fuses 100A 5500VAC 80kA@5.5kV INT RoHS: Not Compliant | 0 |
|
$635.8500 / $728.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$927.8800 / $982.7100 | Buy Now |
DISTI #
5NLE100E
|
TTI | Specialty Fuses 100A 5500VAC 80kA@5.5kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 100A 5.5KVAC | 0 |
|
$1,319.3962 / $1,345.7842 | RFQ |
Part Details for 5NLE100E
5NLE100E CAD Models
5NLE100E Part Data Attributes
|
5NLE100E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5NLE100E
Littelfuse Inc
ELECTRIC FUSE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | MEDIUM | |
Body Height | 454.03 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | STRIKER | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 5NLE100E
This table gives cross-reference parts and alternative options found for 5NLE100E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5NLE100E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5NLE-100E | Electric Fuse, Medium Blow, 100A, 5500VAC, 80000A (IR), Inline/holder, | Littelfuse Inc | 5NLE100E vs 5NLE-100E |