Part Details for 5N60 by Unisonic Technologies Co Ltd
Overview of 5N60 by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N6001P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 20A 380Mohm To-3P | |
H5N6004PL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
SiT1602BC-11-25N-60.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |