Part Details for 5MC29C505K by Electronic Concepts Inc
Overview of 5MC29C505K by Electronic Concepts Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 5MC29C505K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 527 |
|
RFQ | ||
|
Quest Components | 421 |
|
$10.4265 / $15.6398 | Buy Now |
Part Details for 5MC29C505K
5MC29C505K CAD Models
5MC29C505K Part Data Attributes
|
5MC29C505K
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
5MC29C505K
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 75V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-C-55514 | |
Surface Mount | NO | |
Terminal Shape | WIRE |