-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 17.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2839-ND
|
DigiKey | IC CPLD 440MC 9NS 100TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
177 In Stock |
|
$9.9000 | Buy Now |
DISTI #
E54:1762_03091028
|
Arrow Electronics | CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2343 | Europe - 4855 |
|
$9.9000 | Buy Now |
DISTI #
V36:1790_07398449
|
Arrow Electronics | CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks Date Code: 2301 | Americas - 180 |
|
$9.9000 | Buy Now |
DISTI #
74067318
|
Verical | CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 4855 |
|
$9.9000 | Buy Now |
DISTI #
73543877
|
Verical | CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray Min Qty: 90 Package Multiple: 90 Date Code: 2301 | Americas - 180 |
|
$9.9000 | Buy Now |
|
Ameya Holding Limited | 5M570ZT100C5N, 最大电压系列 CPLD, 闪存存储器, 440宏单元, 74 I/O, 570逻辑块, 9ns, ISP, 1.71 → 1.89 V, 100针 TQFP封装 | 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 639 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5M570ZT100C5N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5M570ZT100C5N
Intel Corporation
Flash PLD, 17.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | YES | |
Clock Frequency-Max | 118.3 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 74 | |
Number of Macro Cells | 440 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 74 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 17.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 5M570ZT100C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5M570ZT100C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5M570ZT100C5 | Flash PLD, 17.7ns, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | Intel Corporation | 5M570ZT100C5N vs 5M570ZT100C5 |
5M570ZT100C5 | Flash PLD, 17.7ns, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | Altera Corporation | 5M570ZT100C5N vs 5M570ZT100C5 |