5M40ZE64A5N
Description: Flash PLD, PQFP64, EQFP-64

Overview of 5M40ZE64A5N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5M40ZE64A5N by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 5M40ZE64A5N-ND
DigiKey IC CPLD 32MC 7.5NS 64EQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray 500
In Stock
  • 1 $1.6000
$1.6000 Buy Now
Win Source Electronics IC MAX V CPLD 40 LE 64EQFP / MAX V Device Handbook 1000
  • 1 $210.1450
  • 2 $188.4060
$188.4060 / $210.1450 Buy Now

CAD Models for 5M40ZE64A5N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5M40ZE64A5N by Intel Corporation

5M40ZE64A5N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
EQFP-64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
7 mm
Number of I/O Lines
54
Number of Terminals
64
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
54 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.35SQ,16
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FLASH PLD
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. 5M40ZE64A5N
    Intel Corporation
    Flash PLD, PQFP64, EQFP-64
    VS

Related Parts for 5M40ZE64A5N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5M40ZE64A5N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5M40ZE64A5N by Intel Corporation

Select Manufacturer
Which Manufacturer of 5M40ZE64A5N would you like to use for your alert(s)?
  • Please alert me when 5M40ZE64A5N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5M40ZE64A5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5M40ZE64A5N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5M40ZE64A5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5M40ZE64A5N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5M40ZE64A5N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: