Part Details for 5M2510 by Staco Energy Products Co
Overview of 5M2510 by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5M2510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H7574
|
Newark | Variable Transformer, Motorized, Single Phase, 25Ao, 0-120Vo, 3Kva, Open, Panel Mt Rohs Compliant: Yes |Staco Energy Products 5M2510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,368.8000 / $2,654.4000 | Buy Now |
DISTI #
5M2510-ND
|
DigiKey | VAR XFMR 120/140VAC 25A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,800.0100 | Buy Now |
DISTI #
5874-5M2510
|
Mouser Electronics | Industrial Control Transformers Variable Transformer, Motorized, Single Phase, 25Ao, 0-120Vo, 3kVA, Open, Panel Mt RoHS: Compliant | 0 |
|
$2,800.0000 | Order Now |
DISTI #
70213035
|
RS | Variable Transformer, Motorized, Single Phase, 120V, 0-140, 2500 Series | Staco Energy Products Co. 5M2510 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,954.4800 | RFQ |
|
Onlinecomponents.com | Variable Transformer, Motorized, Single Phase, 25Ao, 0-120Vo, 3kVA, Open, Panel Mt RoHS: Compliant | 0 |
|
$2,339.2400 / $2,693.6700 | Buy Now |