5M240ZT144C4N
Description: Flash PLD, 9.5ns, 192-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144

Overview of 5M240ZT144C4N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5M240ZT144C4N by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 5M240ZT144C4N-ND
DigiKey IC CPLD 192MC 7.5NS 144TQFP Min Qty: 60 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 60 $8.9700
$8.9700 Buy Now

CAD Models for 5M240ZT144C4N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5M240ZT144C4N by Intel Corporation

5M240ZT144C4N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
YES
Clock Frequency-Max
184.1 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
JTAG BST
YES
Length
20 mm
Number of Dedicated Inputs
Number of I/O Lines
114
Number of Inputs
114
Number of Macro Cells
192
Number of Outputs
114
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
114 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FLASH PLD
Propagation Delay
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
Want to compare parts?
  1. 5M240ZT144C4N
    Intel Corporation
    Flash PLD, 9.5ns, 192-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
    VS

Alternate Parts for 5M240ZT144C4N

This table gives cross-reference parts and alternative options found for 5M240ZT144C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5M240ZT144C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5M240ZT144C4 Flash PLD, 9.5ns, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Altera Corporation 5M240ZT144C4N vs 5M240ZT144C4
Part Number Description Manufacturer Compare
5M240ZT144C5 Flash PLD, 17.7ns, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Intel Corporation 5M240ZT144C4N vs 5M240ZT144C5
5M240ZT144C4 Flash PLD, 9.5ns, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Altera Corporation 5M240ZT144C4N vs 5M240ZT144C4
5M240ZT144C5N Flash PLD, 17.7ns, 192-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation 5M240ZT144C4N vs 5M240ZT144C5N
5M240ZT144I5 Flash PLD, 17.7ns, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Intel Corporation 5M240ZT144C4N vs 5M240ZT144I5

Related Parts for 5M240ZT144C4N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5M240ZT144C4N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5M240ZT144C4N by Intel Corporation

Select Manufacturer
Which Manufacturer of 5M240ZT144C4N would you like to use for your alert(s)?
  • Please alert me when 5M240ZT144C4N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5M240ZT144C4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5M240ZT144C4N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5M240ZT144C4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5M240ZT144C4N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5M240ZT144C4N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: