There are no models available for this part yet.
Overview of 5KSMC26AH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5KSMC26AH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-5KSMC26AHTR-ND
|
DigiKey | 5000W, 30.4V, 5%, UNIDIRECTIONAL Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5105 / $0.5786 | Buy Now | |
DISTI #
5KSMC26AH
|
Avnet Americas | 5000W, 30.4V, 5%, Unidirectional, TVS - Tape and Reel (Alt: 5KSMC26AH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4699 | Buy Now | |
DISTI #
821-5KSMC26AH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000W, 30.4V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.5020 / $0.5530 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.5220 | Buy Now |