Part Details for 5KP90CAE3/TR13 by Microchip Technology Inc
Overview of 5KP90CAE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP90CAE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1834
|
Newark | Tvs 5000W, Stand-Off Voltage = 90V, +/- 5%, Bi-Dir 5A Rohs Compliant: Yes |Microchip 5KP90CAE3/TR13 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
5KP90CAE3/TR13-ND
|
DigiKey | TVS DIODE 90VWM 146VC P600 Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7500 | Buy Now |
DISTI #
5KP9.0CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 90V 5KW 2-Pin Case 5A T/R - Tape and Reel (Alt: 5KP9.0CAE3/TR13) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
5KP90CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 9V 5KW 2-Pin Case 5A T/R - Tape and Reel (Alt: 5KP90CAE3/TR13) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6800 / $1.8900 | Buy Now |
DISTI #
494-5KP90CAE3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 5000W, Stand-off voltage = 90V, +/- 5%, Bi-dir RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
5KP90CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.5900 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $1.7700 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6900 / $2.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6100 / $1.7700 | Buy Now |
Part Details for 5KP90CAE3/TR13
5KP90CAE3/TR13 CAD Models
5KP90CAE3/TR13 Part Data Attributes
|
5KP90CAE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5KP90CAE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |