Part Details for 5KP90CA by New Jersey Semiconductor Products Inc
Overview of 5KP90CA by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP90CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | R6,5000W,TVS,5%,bi-dir | 1328 |
|
$2.9400 / $8.4000 | Buy Now |
Part Details for 5KP90CA
5KP90CA CAD Models
5KP90CA Part Data Attributes
|
5KP90CA
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
5KP90CA
New Jersey Semiconductor Products Inc
Diode TVS Single Bi-Dir 90V 5KW 2-Pin Case P600 T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 90 V | |
Technology | AVALANCHE |