Part Details for 5KP90CA by Diotec Semiconductor AG
Overview of 5KP90CA by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP90CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-5KP90CA-ND
|
DigiKey | IC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4333 | Buy Now |
DISTI #
637-5KP90CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, P600, 175C, 5000W, Bidir RoHS: Compliant | 0 |
|
$0.3840 / $1.5700 | Order Now |
|
Onlinecomponents.com | TVS Diode - P600 - 90V - 5000W - Bidirectional RoHS: Compliant | 0 |
|
$0.3199 / $0.3913 | Buy Now |
DISTI #
5KP90CA-DIO
|
TME | Diode: TVS, 100÷115.5V, bidirectional, P600, 5kW, Ammo Pack Min Qty: 1 | 1 |
|
$0.3820 / $0.9020 | Buy Now |
Part Details for 5KP90CA
5KP90CA CAD Models
5KP90CA Part Data Attributes
|
5KP90CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
5KP90CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 115.5 V | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5KP90CA
This table gives cross-reference parts and alternative options found for 5KP90CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP90CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP90CA | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5KP, 2 PIN | Diodes Incorporated | 5KP90CA vs 5KP90CA |
5KP90CA | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | 5KP90CA vs 5KP90CA |
5KP90CA | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MERITEK Electronics Corporation | 5KP90CA vs 5KP90CA |
5KP90C | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | 5KP90CA vs 5KP90C |
5KP90C | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP90CA vs 5KP90C |
5KP90CA | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | 5KP90CA vs 5KP90CA |
5KP90CA | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, 8 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 5KP90CA vs 5KP90CA |
5KP90C | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | PanJit Semiconductor | 5KP90CA vs 5KP90C |
5KP90CA | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 5KP90CA vs 5KP90CA |
5KP90C | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 5KP90CA vs 5KP90C |