Part Details for 5KP90CA-TP by Micro Commercial Components
Overview of 5KP90CA-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP90CA-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5KP90CA-TPCT-ND
|
DigiKey | TVS DIODE 90VWM 146VC R6 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
612 In Stock |
|
$1.0989 / $2.5300 | Buy Now |
DISTI #
833-5KP90CA-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE TVS 5000W 90V BIDIR R-6 RoHS: Compliant | 0 |
|
$1.0900 / $2.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$1.1100 | Buy Now |
Part Details for 5KP90CA-TP
5KP90CA-TP CAD Models
5KP90CA-TP Part Data Attributes
|
5KP90CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
5KP90CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5KP90CA-TP
This table gives cross-reference parts and alternative options found for 5KP90CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP90CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP90C-BP | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 5KP90CA-TP vs 5KP90C-BP |
5KP90C-13 | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | 5KP90CA-TP vs 5KP90C-13 |
5KP90CAE3 | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP90CA-TP vs 5KP90CAE3 |
5KP90CA-BP | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 5KP90CA-TP vs 5KP90CA-BP |
5KP90C-T | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP90CA-TP vs 5KP90C-T |
5KP90CA | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 5KP90CA-TP vs 5KP90CA |
5KP90C-5AE3 | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, | Microsemi Corporation | 5KP90CA-TP vs 5KP90C-5AE3 |
5KP90C-T | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | 5KP90CA-TP vs 5KP90C-T |
5KP90CE3 | Trans Voltage Suppressor Diode | Microsemi Corporation | 5KP90CA-TP vs 5KP90CE3 |
5KP90CA-T | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP90CA-TP vs 5KP90CA-T |