Part Details for 5KP90CA-G by Comchip Technology Corporation Ltd
Overview of 5KP90CA-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP90CA-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5KP90CA-G-ND
|
DigiKey | TVS DIODE 90VWM 146VC R6 Min Qty: 250 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0342 / $1.5352 | Buy Now |
DISTI #
750-5KP90CA-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W VRWM=90V,Bidir RoHS: Compliant | 0 |
|
$1.0300 / $2.3800 | Order Now |
|
NAC | Trans Voltage Suppressor Diode,90VV(RWM),Bidirectional RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.1300 / $2.8000 | Buy Now |
Part Details for 5KP90CA-G
5KP90CA-G CAD Models
5KP90CA-G Part Data Attributes
|
5KP90CA-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP90CA-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 90V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |