Part Details for 5KP90A by Taitron Components Inc
Overview of 5KP90A by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP90A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
650 In Stock |
|
$0.6750 / $0.8780 | Buy Now |
|
Master Electronics | RoHS: Compliant |
650 In Stock |
|
$0.6750 / $0.8780 | Buy Now |
Part Details for 5KP90A
5KP90A CAD Models
5KP90A Part Data Attributes
|
5KP90A
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
5KP90A
Taitron Components Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5KP90A
This table gives cross-reference parts and alternative options found for 5KP90A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP90A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP90A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional | 5KP90A vs 5KP90A |
5KP90A | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional | 5KP90A vs 5KP90A |
5KP90A | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional, | 5KP90A vs 5KP90A |
5KP90A | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 5KP90A vs 5KP90A |
5KP90A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 5000W; Condition: 10×1000us; VRWM Max (V): 90V; VBR Min (V): 100V; VBR Max (V): 111V; IR Max (uA): 10uA; VC Max (V): 146V; Package: R-6 | 5KP90A vs 5KP90A |
5KP90A | American Power Devices Inc | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional | 5KP90A vs 5KP90A |