Part Details for 5KP90A by Diotec Semiconductor AG
Overview of 5KP90A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP90A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-5KP90A-ND
|
DigiKey | IC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4008 | Buy Now |
DISTI #
637-5KP90A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, P600, 175C, 5000W, Unidir RoHS: Compliant | 0 |
|
$0.5960 / $1.3600 | Order Now |
|
Onlinecomponents.com | TVS Diode - P600 - 90V - 5000W - Unidirectional RoHS: Compliant | 0 |
|
$0.2775 / $0.3558 | Buy Now |
DISTI #
5KP90A-DIO
|
TME | Diode: TVS, 5kW, 100÷115.5V, unidirectional, P600, Ammo Pack Min Qty: 1 | 0 |
|
$0.3380 / $0.7950 | RFQ |
Part Details for 5KP90A
5KP90A CAD Models
5KP90A Part Data Attributes
|
5KP90A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
5KP90A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 115.5 V | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |