Part Details for 5KP90A-HR by Littelfuse Inc
Results Overview of 5KP90A-HR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP90A-HR Information
5KP90A-HR by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5KP90A-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1116
|
Newark | Hi-Rel Tvs Axial Hi-Power 5Kw/ Tr |Littelfuse 5KP90A-HR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.5000 / $13.1300 | Buy Now |
DISTI #
5KP90A-HR-ND
|
DigiKey | TVS DIODE 90VWM 146VC P600 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.1250 | Buy Now |
DISTI #
576-5KP90A-HR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 90Vso 100VAC 34A UNI-DIRECT RoHS: Compliant | 0 |
|
$14.2100 | Order Now |
DISTI #
75574381
|
RS | HI-REL TVS AXIAL HI-POWER 5KW | Littelfuse 5KP90A-HR Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4600 | RFQ |
DISTI #
5KP90A-HR
|
TTI | ESD Protection Diodes / TVS Diodes 90Vso 100VAC 34A UNI-DIRECT RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$14.7100 | Buy Now |
Part Details for 5KP90A-HR
5KP90A-HR CAD Models
5KP90A-HR Part Data Attributes
|
5KP90A-HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP90A-HR
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP90A-HR
This table gives cross-reference parts and alternative options found for 5KP90A-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP90A-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP90A-H | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, | 5KP90A-HR vs 5KP90A-H |
5KP90A | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon | 5KP90A-HR vs 5KP90A |
5KP90-H | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, | 5KP90A-HR vs 5KP90-H |