Part Details for 5KP90A-E3/73 by Vishay Intertechnologies
Overview of 5KP90A-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP90A-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K4304
|
Newark | 5Kw,90V 5%,unidir, axial Tvs |Vishay 5KP90A-E3/73 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8880 / $1.1200 | Buy Now |
DISTI #
5KP90A-E3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 90V 5KW 2-Pin Case P600 Tape and Ammo - Ammo Pack (Alt: 5KP90A-E3/73) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-5KP90A-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W 90V Unidirect RoHS: Compliant | 0 |
|
$0.9710 / $2.0600 | Order Now |
DISTI #
5KP90A-E3/73
|
TTI | ESD Suppressors / TVS Diodes 5000W 90V Unidirect RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 5KP90A-E3/73
5KP90A-E3/73 CAD Models
5KP90A-E3/73 Part Data Attributes
|
5KP90A-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
5KP90A-E3/73
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, CASE P600, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP90A-E3/73
This table gives cross-reference parts and alternative options found for 5KP90A-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP90A-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP90A/73 | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Semiconductors | 5KP90A-E3/73 vs 5KP90A/73 |
5KP90A-E3/73 | DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE P600, 2 PIN, Transient Suppressor | Vishay Semiconductors | 5KP90A-E3/73 vs 5KP90A-E3/73 |