Part Details for 5KP90A-AT/TR13 by YAGEO Corporation
Overview of 5KP90A-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP90A-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5KP90A-AT/TR13TR-ND
|
DigiKey | TVS P600 90V 146V AUTO Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0015 / $1.2910 | Buy Now |
DISTI #
5KP90A-AT/TR13
|
Avnet Americas | Diode TVS Single Uni-Directional 90V 5kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 5KP90A-AT/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Lead time: 14 Weeks | 0 |
|
$0.8050 | Buy Now |
DISTI #
5KP90A-AT/TR13
|
TTI | ESD Suppressors / TVS Diodes 5KP P600 90V 146V AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.0300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 90V P600 AUTO(AEC-Q101) THT | 0 |
|
$1.4493 / $1.5942 | RFQ |