Part Details for 5KP90A/TR13 by YAGEO Corporation
Overview of 5KP90A/TR13 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP90A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5KP90A/TR13TR-ND
|
DigiKey | TVS P600 90V 146V 13" Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8012 / $1.0328 | Buy Now |
DISTI #
5KP90A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 90V 5kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 5KP90A/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-5KP90A/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes UND Wkg90V 1CH AXI P6002 Bkdn100V RoHS: Compliant | 0 |
|
$0.8300 / $0.9070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Lead time: 14 Weeks | 0 |
|
$0.6440 | Buy Now |
DISTI #
5KP90A/TR13
|
TTI | ESD Suppressors / TVS Diodes UND Wkg90V 1CH AXI P6002 Bkdn100V RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.8300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 90V P600 THT | 0 |
|
$1.1595 / $1.2754 | RFQ |
Part Details for 5KP90A/TR13
5KP90A/TR13 CAD Models
5KP90A/TR13 Part Data Attributes
|
5KP90A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP90A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5KP90A/TR13
This table gives cross-reference parts and alternative options found for 5KP90A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP90A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP90A | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5KP90A/TR13 vs 5KP90A |