Part Details for 5KP9.0CA/TR13 by YAGEO Corporation
Overview of 5KP9.0CA/TR13 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP9.0CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5KP9.0CA/TR13TR-ND
|
DigiKey | TVS P600 9V 15.4V 13" Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8012 / $1.0328 | Buy Now |
DISTI #
5KP9.0CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 9V 5kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 5KP9.0CA/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-5KP9.0CA/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg9V 1CH AXI P6002 Bkdn10V RoHS: Compliant | 0 |
|
$0.8300 / $0.9070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Lead time: 14 Weeks | 0 |
|
$0.6440 | Buy Now |
DISTI #
5KP9.0CA/TR13
|
TTI | ESD Suppressors / TVS Diodes BID Wkg9V 1CH AXI P6002 Bkdn10V RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.8300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 9V P600 THT | 0 |
|
$1.1595 / $1.2754 | RFQ |
Part Details for 5KP9.0CA/TR13
5KP9.0CA/TR13 CAD Models
5KP9.0CA/TR13 Part Data Attributes
|
5KP9.0CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP9.0CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode, 5000W, 9V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |