Part Details for 5KP9.0A-B by Littelfuse Inc
Overview of 5KP9.0A-B by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP9.0A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4413
|
Newark | Tvs Axial Hi-Power - Bulk/ Bulk |Littelfuse 5KP9.0A-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.7900 | Buy Now |
DISTI #
5KP9.0A-B-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC P600 Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8253 | Buy Now |
DISTI #
576-5KP9.0A-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Hi-Power Axial RoHS: Compliant | 0 |
|
$1.8200 / $2.7300 | Order Now |
DISTI #
5KP9.0A-B
|
TTI | ESD Suppressors / TVS Diodes TVS Hi-Power Axial RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.5300 / $2.1200 | Buy Now |
DISTI #
5KP9.0A-B-LF
|
TME | Diode: TVS, 5kW, 10.6V, 331.2A, unidirectional, ±5%, P600, bulk Min Qty: 1 | 0 |
|
$1.3600 / $2.0200 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 5000W 9V P600 THT BULK | 0 |
|
$2.3105 / $2.5415 | RFQ |
Part Details for 5KP9.0A-B
5KP9.0A-B CAD Models
5KP9.0A-B Part Data Attributes
|
5KP9.0A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP9.0A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5KP9.0A-B
This table gives cross-reference parts and alternative options found for 5KP9.0A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP9.0A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP9.0A-T3-LF | Trans Voltage Suppressor Diode, 5000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP9.0A-B vs 5KP9.0A-T3-LF |
5KP9.0A-T3 | Trans Voltage Suppressor Diode, 5000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP9.0A-B vs 5KP9.0A-T3 |
5KP9.0A-LF | Trans Voltage Suppressor Diode, 5000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP9.0A-B vs 5KP9.0A-LF |
5KP9.0A | Trans Voltage Suppressor Diode, 5000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | EIC Semiconductor Inc | 5KP9.0A-B vs 5KP9.0A |