Part Details for 5KP85CA by Yangzhou Yangjie Electronics Co Ltd
Overview of 5KP85CA by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP85CA
5KP85CA CAD Models
5KP85CA Part Data Attributes
|
5KP85CA
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP85CA
Yangzhou Yangjie Electronics Co Ltd
Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for 5KP85CA
This table gives cross-reference parts and alternative options found for 5KP85CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP85CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP85CA | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional | FCI Semiconductor | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, 5000W, 220V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MDE Semiconductor Inc | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional | DC Components Co Ltd | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional, | Galaxy Microelectronics | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional, | SynSemi Inc | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional, | Galaxy Semi-Conductor Co Ltd | 5KP85CA vs 5KP85CA |