There are no models available for this part yet.
Overview of 5KP85CA by Taitron Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 5KP85CA by Taitron Components Inc
Part Data Attributes for 5KP85CA by Taitron Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAITRON COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
104 V
|
Breakdown Voltage-Min
|
94.4 V
|
Breakdown Voltage-Nom
|
99.2 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
137 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Reference Standard
|
MIL-STD-750; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
85 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
85 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 5KP85CA
This table gives cross-reference parts and alternative options found for 5KP85CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP85CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP85CA | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional | FCI Semiconductor | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, 5000W, 220V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MDE Semiconductor Inc | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional | DC Components Co Ltd | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional, | Galaxy Microelectronics | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional, | SynSemi Inc | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional, | Galaxy Semi-Conductor Co Ltd | 5KP85CA vs 5KP85CA |
5KP85CA | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | 5KP85CA vs 5KP85CA |