Part Details for 5KP8.5CA by Diotec Semiconductor AG
Overview of 5KP8.5CA by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP8.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-5KP8.5CA-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4VC P-600 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4333 | Buy Now |
DISTI #
637-5KP8.5CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, P600, 175C, 5000W, Bidir RoHS: Compliant | 9990 |
|
$0.3820 / $1.6700 | Buy Now |
|
Onlinecomponents.com | TVS Diode - P600 - 8.5V - 5000W - Bidirectional RoHS: Compliant | 0 |
|
$0.3112 / $0.3849 | Buy Now |
DISTI #
78442698
|
Verical | TVS Diode Single Bi-Dir 8.5V 5KW 2-Pin Case P-600 Ammo Min Qty: 142 Package Multiple: 1 | Americas - 613 |
|
$0.5531 | Buy Now |
DISTI #
5KP8.5CA-DIO
|
TME | Diode: TVS, 9.44÷10.82V, bidirectional, P600, 5kW, Ammo Pack, 5KP Min Qty: 1 | 613 |
|
$0.3570 / $0.8500 | Buy Now |
Part Details for 5KP8.5CA
5KP8.5CA CAD Models
5KP8.5CA Part Data Attributes
|
5KP8.5CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
5KP8.5CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 10.82 V | |
Breakdown Voltage-Min | 9.44 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5KP8.5CA
This table gives cross-reference parts and alternative options found for 5KP8.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP8.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP8.5CA | Trans Voltage Suppressor Diode, 5000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | 5KP8.5CA vs 5KP8.5CA |
5KP8.5CA | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, | General Instrument Corp | 5KP8.5CA vs 5KP8.5CA |
5KP8.5CA | Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 5KP8.5CA vs 5KP8.5CA |
5KP8.5CA | Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | 5KP8.5CA vs 5KP8.5CA |
5KP8.5CAE3/TR13 | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 5KP8.5CA vs 5KP8.5CAE3/TR13 |
5KP8.5CA | Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | World Products Inc | 5KP8.5CA vs 5KP8.5CA |
5KP8.5CA | Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5KP, 2 PIN | Diodes Incorporated | 5KP8.5CA vs 5KP8.5CA |
5KP8.5CA | Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, 8 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 5KP8.5CA vs 5KP8.5CA |
5KP8.5CA | Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MERITEK Electronics Corporation | 5KP8.5CA vs 5KP8.5CA |
5KP8.5CA | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional | Crydom Inc | 5KP8.5CA vs 5KP8.5CA |