Part Details for 5KP8.5C by DC Components Co Ltd
Overview of 5KP8.5C by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP8.5C
5KP8.5C CAD Models
5KP8.5C Part Data Attributes
|
5KP8.5C
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP8.5C
DC Components Co Ltd
Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 10.47 V | |
Clamping Voltage-Max | 15.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP8.5C
This table gives cross-reference parts and alternative options found for 5KP8.5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP8.5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP8.5C | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | 5KP8.5C vs 5KP8.5C |
5KP8.5C | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional | Transpro Electronics Corp | 5KP8.5C vs 5KP8.5C |
5KP8.5C | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional, | Galaxy Semi-Conductor Co Ltd | 5KP8.5C vs 5KP8.5C |
5KP8.5C | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | 5KP8.5C vs 5KP8.5C |
5KP8.5C | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional, | Galaxy Microelectronics | 5KP8.5C vs 5KP8.5C |
5KP8.5C | Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon | HY Electronic Corp | 5KP8.5C vs 5KP8.5C |
5KP8.5C | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | 5KP8.5C vs 5KP8.5C |
5KP8.5C | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional | FCI Semiconductor | 5KP8.5C vs 5KP8.5C |