Datasheets
5KP75A by:
Littelfuse Inc
American Power Devices Inc
BrightKing Inc
Bytesonic Corporation
CHENMKO Enterprise Co Ltd
Comchip Technology Corporation Ltd
Concord Semiconductor Corp
Continental Device India Ltd
Crydom Inc
Daco Semiconductor Co Ltd
DB Lectro Inc
DC Components Co Ltd
Digitron Semiconductors
Diodes Incorporated
Diotec Semiconductor AG
EIC Corporation
EIC Semiconductor Inc
Fagor Electrónica
FCI Semiconductor
Formosa Microsemi Co Ltd
Frontier Electronics Co Ltd
Galaxy Microelectronics
Galaxy Semi-Conductor Co Ltd
General Instrument
General Instrument Corp
General Sensors Inc
HY Electronic Corp
International Semiconductor Inc
Kuwait Semiconductor Co Ltd
Lite-On Semiconductor Corporation
Littelfuse Inc
Luguang Electronic Technology Co Ltd
MDE Semiconductor Inc
MERITEK Electronics Corporation
Micro Commercial Components
Microchip Technology Inc
Microsemi Corporation
New England Semiconductor
New Jersey Semiconductor Products Inc
PanJit Semiconductor
PRO-AN Electronic Co Ltd
Promax-Johnton Electronic Corporation
ProTek Devices
Pulse Electronics Corporation
Rectron Semiconductor
RFE International Inc
Sangdest Microelectronics (Nanjing) Co Ltd
Secos Corporation
Semicon Components Inc
SEMIKRON
Semitronics Corp
Sensitron Semiconductors
Square D by Schneider Electric
Surge Components Inc
Sussex Semiconductor Inc
Suzhou Good-Ark Electronics Co Ltd
SynSemi Inc
Taitron Components Inc
Taiwan Semiconductor
Telefunken Microelectronics Gmbh
Thinking Electronic Industrial Co Ltd
Transpro Electronics Corp
Vishay Intertechnologies
Vishay Semiconductors
Won-Top Electronics Co Ltd
World Products Inc
YAGEO Corporation
Yangzhou Yangjie Electronics Co Ltd
Not Found

Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for 5KP75A by Littelfuse Inc

Results Overview of 5KP75A by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

5KP75A Information

5KP75A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for 5KP75A

Part # Distributor Description Stock Price Buy
DISTI # 06R2210
Newark Tvs Diode, 5Kw, 75V, P600, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standof... f Voltage:75V, Clamping Voltage Max:121V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:83.3V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP75A more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $1.4700
$1.4700 Buy Now
DISTI # 18H3529
Newark Tvs Diode, 5Kw, 75V, P600, Full Reel, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reve... rse Standoff Voltage:75V, Clamping Voltage Max:121V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:83.3V Rohs Compliant: Yes |Littelfuse 5KP75A more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.3600
  • 1,000 $1.2800
  • 2,000 $1.2100
  • 4,000 $1.0900
  • 6,000 $1.0500
  • 10,000 $1.0200
$1.0200 / $1.3600 Buy Now
DISTI # 5KP75ALFCT-ND
DigiKey TVS DIODE 75VWM 121VC P600 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1820
In Stock
  • 1 $2.5100
  • 10 $2.0200
  • 100 $1.4427
  • 800 $1.1089
  • 1,600 $1.0976
  • 2,400 $1.0878
  • 4,000 $0.9875
$0.9875 / $2.5100 Buy Now
DISTI # 576-5KP75A
Mouser Electronics ESD Protection Diodes / TVS Diodes 75Vso 58VAC 41A RoHS: Compliant 953
  • 1 $2.5100
  • 10 $2.0200
  • 100 $1.4600
  • 500 $1.3000
  • 800 $1.1300
  • 2,400 $1.1100
$1.1100 / $2.5100 Buy Now
DISTI # V72:2272_06433214
Arrow Electronics TVS Diode Single Uni-Dir 75V 5KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1747 Container: Cut Strips Americas - 801
  • 1 $1.9053
  • 10 $1.8986
  • 25 $1.8920
  • 100 $1.8854
  • 250 $1.8788
  • 500 $1.8721
$1.8721 / $1.9053 Buy Now
DISTI # P40:2555_20025352
Arrow Electronics TVS Diode Single Uni-Dir 75V 5KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2220 Europe - 800
  • 1 $0.8074
  • 10 $0.7949
  • 100 $0.7922
$0.7922 / $0.8074 Buy Now
DISTI # V79:2366_29091993
Arrow Electronics TVS Diode Single Uni-Dir 75V 5KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1747 Americas - 330
  • 1 $1.8536
  • 10 $1.6145
  • 100 $1.2822
  • 500 $1.1959
  • 800 $1.0658
$1.0658 / $1.8536 Buy Now
DISTI # 75574344
RS TVS AXIAL HI-POWER - 5KP75A CR TR | Littelfuse 5KP75A Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 800 $2.1700
$2.1700 RFQ
Future Electronics 5KP Series 75 V 5 kW UNI-Directional Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel 0
Reel
  • 800 $0.8800
  • 1,600 $0.8700
  • 2,400 $0.8600
  • 3,200 $0.8550
  • 4,000 $0.8400
$0.8400 / $0.8800 Buy Now
Future Electronics 5KP Series 75 V 5 kW UNI-Directional Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel 0
Reel
  • 800 $0.9550
  • 1,600 $0.9400
  • 2,400 $0.9300
  • 3,200 $0.9250
  • 4,000 $0.9100
$0.9100 / $0.9550 Buy Now
DISTI # 25746457
Verical TVS Diode Single Uni-Dir 75V 5KW 2-Pin Case P-600 T/R Min Qty: 6 Package Multiple: 1 Date Code: 1747 Americas - 801
  • 6 $1.9053
  • 10 $1.8986
  • 25 $1.8920
  • 100 $1.8854
  • 250 $1.8788
  • 500 $1.8721
$1.8721 / $1.9053 Buy Now
DISTI # 80596887
Verical TVS Diode Single Uni-Dir 75V 5KW 2-Pin Case P-600 T/R Min Qty: 6 Package Multiple: 1 Date Code: 1747 Americas - 330
  • 6 $1.8536
  • 10 $1.6145
  • 100 $1.2822
  • 500 $1.1959
  • 800 $1.0658
$1.0658 / $1.8536 Buy Now
Bristol Electronics   Min Qty: 3 220
  • 3 $2.2500
  • 10 $1.6875
  • 31 $1.4062
  • 108 $0.8438
$0.8438 / $2.2500 Buy Now
Quest Components 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE 176
  • 1 $3.0000
  • 41 $1.1250
  • 134 $1.0500
$1.0500 / $3.0000 Buy Now
Quest Components 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE 68
  • 1 $2.5200
  • 14 $1.5750
  • 49 $0.9450
$0.9450 / $2.5200 Buy Now
Quest Components 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE 38
  • 1 $1.9200
  • 13 $1.6320
  • 32 $1.4400
$1.4400 / $1.9200 Buy Now
DISTI # 5KP75A
TTI ESD Protection Diodes / TVS Diodes 75Vso 58VAC 41A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel Americas - 800
In Stock
  • 800 $1.6300
$1.6300 Buy Now

Part Details for 5KP75A

5KP75A CAD Models

5KP75A Part Data Attributes

5KP75A Littelfuse Inc
Buy Now Datasheet
Compare Parts:
5KP75A Littelfuse Inc Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare:
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Breakdown Voltage-Max 92.1 V
Breakdown Voltage-Min 83.3 V
Breakdown Voltage-Nom 87.7 V
Case Connection ISOLATED
Clamping Voltage-Max 121 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 8 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 75 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for 5KP75A

This table gives cross-reference parts and alternative options found for 5KP75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5KP75A Vishay Intertechnologies Check for Price Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, 5KP75A vs 5KP75A

5KP75A Related Parts