Part Details for 5KP7.0A/TR13 by BrightKing Inc
Overview of 5KP7.0A/TR13 by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP7.0A/TR13
5KP7.0A/TR13 CAD Models
5KP7.0A/TR13 Part Data Attributes
|
5KP7.0A/TR13
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
5KP7.0A/TR13
BrightKing Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 265 | |
Time@Peak Reflow Temperature-Max (s) | 10 |