Part Details for 5KP64 by DC Components Co Ltd
Results Overview of 5KP64 by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP64 Information
5KP64 by DC Components Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 5KP64
5KP64 CAD Models
5KP64 Part Data Attributes
|
5KP64
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP64
DC Components Co Ltd
Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 79 V | |
Clamping Voltage-Max | 114 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 64 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP64
This table gives cross-reference parts and alternative options found for 5KP64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP64 | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional, | 5KP64 vs 5KP64 |
5KP64 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional | 5KP64 vs 5KP64 |
5KP64 | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional | 5KP64 vs 5KP64 |
5KP64 | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 5000W; Condition: 10×1000us; VRWM Max (V): 64V; VBR Min (V): 71.1V; VBR Max (V): 96.9V; IR Max (uA): 10uA; VC Max (V): 114V; Package: R-6 | 5KP64 vs 5KP64 |
5KP64 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional | 5KP64 vs 5KP64 |
5KP64 | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional | 5KP64 vs 5KP64 |
5KP64 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional | 5KP64 vs 5KP64 |
5KP64 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional | 5KP64 vs 5KP64 |
5KP64 | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional | 5KP64 vs 5KP64 |