Part Details for 5KP60CAE3/TR13 by Microchip Technology Inc
Overview of 5KP60CAE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for 5KP60CAE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1796
|
Newark | Tvs 5000W, Stand-Off Voltage = 60V, +/- 5%, Bi-Dir 5A Rohs Compliant: Yes |Microchip 5KP60CAE3/TR13 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
5KP60CAE3/TR13-ND
|
DigiKey | TVS DIODE 60VWM 97VC P600 Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7500 | Buy Now |
DISTI #
5KP60CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 60V 5KW 2-Pin Case 5A T/R - Tape and Reel (Alt: 5KP60CAE3/TR13) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6800 / $1.8900 | Buy Now |
DISTI #
5KP6.0CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 60V 5KW 2-Pin Case 5A T/R - Tape and Reel (Alt: 5KP6.0CAE3/TR13) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8700 / $2.1000 | Buy Now |
DISTI #
494-5KP60CAE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 60V, +/- 5%, Bi-dir RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
5KP60CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.5900 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $1.7500 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6900 / $2.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5900 / $1.7500 | Buy Now |
Part Details for 5KP60CAE3/TR13
5KP60CAE3/TR13 CAD Models
5KP60CAE3/TR13 Part Data Attributes
|
5KP60CAE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5KP60CAE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP60CAE3/TR13
This table gives cross-reference parts and alternative options found for 5KP60CAE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP60CAE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP60CA | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | 5KP60CAE3/TR13 vs 5KP60CA |
5KP60CA | Diotec Semiconductor AG | Check for Price | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 5KP60CAE3/TR13 vs 5KP60CA |
5KP60CA | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR | 5KP60CAE3/TR13 vs 5KP60CA |
5KP60CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | 5KP60CAE3/TR13 vs 5KP60CA |
5KP60CA | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional | 5KP60CAE3/TR13 vs 5KP60CA |
5KP60CA | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | 5KP60CAE3/TR13 vs 5KP60CA |