There are no models available for this part yet.
Overview of 5KP60A-B by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5KP60A-B by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T4377
|
Newark | Tvs Axial Hi-Power - Bulk/ Bulk |Littelfuse 5KP60A-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.7900 | Buy Now | |
DISTI #
5KP60A-B-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC P600 Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8253 | Buy Now | |
DISTI #
576-5KP60A-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Hi-Power Axial RoHS: Compliant | 0 |
|
$1.5400 / $2.7700 | Order Now | |
DISTI #
5KP60A-B
|
TTI | ESD Protection Diodes / TVS Diodes TVS Hi-Power Axial RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.5300 | Buy Now | |
DISTI #
5KP60A-B-LF
|
TME | Diode: TVS, 5kW, 70.2V, 52.7A, unidirectional, ±5%, P600, bulk Min Qty: 1 | 0 |
|
$1.3900 / $2.0700 | RFQ |
CAD Models for 5KP60A-B by Littelfuse Inc
Part Data Attributes for 5KP60A-B by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakdown Voltage-Max
|
73.7 V
|
Breakdown Voltage-Min
|
66.7 V
|
Breakdown Voltage-Nom
|
70.2 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
96.8 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for 5KP60A-B
This table gives cross-reference parts and alternative options found for 5KP60A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP60A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP58A-T3-LF | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP60A-B vs 5KP58A-T3-LF |
5KP58A-LF | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP60A-B vs 5KP58A-LF |